Part Details for TAJA106M016TNJ by Kyocera AVX Components
Overview of TAJA106M016TNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106M016TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJA106M016TNJTR-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1206 Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1088 | Buy Now |
DISTI #
TAJA106M016TNJ
|
Avnet Americas | Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 125°C T/R (Alt: TAJA106M016TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1482 / $0.1634 | Buy Now |
DISTI #
581-TAJA106M016TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ESR = 3 Ohm RoHS: Compliant | 0 |
|
$0.1080 / $0.4100 | Order Now |
DISTI #
73983301
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJA106M016TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3050 / $0.3590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0915 | Buy Now |
DISTI #
TAJA106M016TNJ
|
Avnet Americas | Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 125°C T/R (Alt: TAJA106M016TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1482 / $0.1634 | Buy Now |
DISTI #
TAJA106M016TNJ
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0790 | RFQ |
DISTI #
TAJA106M016TNJ
|
Avnet Americas | Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 125°C T/R (Alt: TAJA106M016TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1482 / $0.1634 | Buy Now |
DISTI #
TAJA106M016TNJ
|
Avnet Abacus | (Alt: TAJA106M016TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJA106M016TNJ
TAJA106M016TNJ CAD Models
TAJA106M016TNJ Part Data Attributes
|
TAJA106M016TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106M016TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106M016TNJ
This table gives cross-reference parts and alternative options found for TAJA106M016TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106M016TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016A1066M178 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M016TNJ vs B45016A1066M178 |
T83A106M016UBAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TAJA106M016TNJ vs T83A106M016UBAS |
ATCC-211A-016-106-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TAJA106M016TNJ vs ATCC-211A-016-106-M-T |
T491A106M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106M016TNJ vs T491A106M016ZT |
293D106X0016A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106M016TNJ vs 293D106X0016A2TE3 |
TP3A106M016C3000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106M016TNJ vs TP3A106M016C3000AS |
B45016A1066M258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106M016TNJ vs B45016A1066M258 |
T491A106M016ZTAU00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M016TNJ vs T491A106M016ZTAU00 |
B45116A1069M258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106M016TNJ vs B45116A1069M258 |
B45196H3106M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106M016TNJ vs B45196H3106M106 |