Part Details for TAJA107K002RNJ by Kyocera AVX Components
Overview of TAJA107K002RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA107K002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3046
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 10%, 2.5 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA107K002RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4433 |
|
$0.5710 / $1.0200 | Buy Now |
DISTI #
TAJA107K002RNJ-ND
|
DigiKey | CAP TANT 100UF 10% 2.5V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2495 | Buy Now |
DISTI #
TAJA107K002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA107K002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3975 / $0.4383 | Buy Now |
DISTI #
581-TAJA107K002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 100uF 1206 ESR=1.4Ohms 10% RoHS: Compliant | 1988 |
|
$0.3100 / $0.7500 | Buy Now |
DISTI #
73978509
|
RS | Conventional MnO2,100 uF,2.5 V | AVX TAJA107K002RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4330 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3310 | Buy Now |
DISTI #
TAJA107K002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA107K002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3975 / $0.4383 | Buy Now |
DISTI #
TAJA107K002RNJ
|
TME | Capacitor: tantalum, 100uF, 2.5VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1910 | RFQ |
DISTI #
TAJA107K002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA107K002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3975 / $0.4383 | Buy Now |
DISTI #
TAJA107K002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 2.5 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA107K002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA107K002RNJ
TAJA107K002RNJ CAD Models
TAJA107K002RNJ Part Data Attributes
|
TAJA107K002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA107K002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 93 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA107K002RNJ
This table gives cross-reference parts and alternative options found for TAJA107K002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA107K002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA107K002Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA107K002RNJ vs TAJA107K002Y |
ESVA0E107K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA107K002RNJ vs ESVA0E107K |
TLESVA0E107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA107K002RNJ vs TLESVA0E107K8RE |