Part Details for TAJA154K050RNJ by Kyocera AVX Components
Overview of TAJA154K050RNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA154K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2375-2-ND
|
DigiKey | CAP TANT 0.15UF 10% 50V 1206 Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2987 | Buy Now |
|
Bristol Electronics | 1574 |
|
RFQ | ||
|
Quest Components | 1259 |
|
$0.4640 / $1.1600 | Buy Now | |
DISTI #
TAJA154K050RNJ
|
TME | Capacitor: tantalum, 0.15uF, 50VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1700 | RFQ |
DISTI #
TAJA154K050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.15 uF, 50 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA154K050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA154K050RNJ
TAJA154K050RNJ CAD Models
TAJA154K050RNJ Part Data Attributes:
|
TAJA154K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA154K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA154K050RNJ
This table gives cross-reference parts and alternative options found for TAJA154K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA154K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K050CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | TAJA154K050RNJ vs T493A154K050CK611C |
T493A154K050CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | TAJA154K050RNJ vs T493A154K050CC611C |
T83A154K050UBZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJA154K050RNJ vs T83A154K050UBZL |
TAJA154K050B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA154K050RNJ vs TAJA154K050B |
07016-157MKBHZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | TAJA154K050RNJ vs 07016-157MKBHZ |
T450A11541HKP | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA154K050RNJ vs T450A11541HKP |
07016-157MKBBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | TAJA154K050RNJ vs 07016-157MKBBZ |
T451A11541HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA154K050RNJ vs T451A11541HKB |
T450A11541HKAP | CAP,TANTALUM / TA2O5,150NF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJA154K050RNJ vs T450A11541HKAP |
293D154X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA154K050RNJ vs 293D154X9050A2TE3 |