Part Details for TAJA156K010RNJ by Kyocera AVX Components
Overview of TAJA156K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA156K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2370
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 15 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA156K010RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1650 / $0.4470 | Buy Now |
DISTI #
09R6143
|
Newark | Tantalum Capacitor, 15Uf, 10V, 3.2 Ohm, 0.1, 1206, Full Reel, Capacitance:15Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.2Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA156K010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 | Buy Now |
DISTI #
478-1660-1-ND
|
DigiKey | CAP TANT 15UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11765 In Stock |
|
$0.0771 / $0.4300 | Buy Now |
DISTI #
TAJA156K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA156K010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0910 / $0.0991 | Buy Now |
DISTI #
581-TAJA156K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ESR=3.2Ohm AEC-Q200 RoHS: Compliant | 4595 |
|
$0.1150 / $0.4300 | Buy Now |
DISTI #
70001763
|
RS | Capacitor, Tantalum, Cap 15 uF, Tol 10%, SMT, Vol-Rtg 10V | AVX TAJA156K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.1750 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.0735 / $0.0829 | Buy Now |
|
Bristol Electronics | 19145 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1206 | 7837 |
|
$0.0709 / $0.1635 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 1206 | 765 |
|
$0.1635 / $0.5450 | Buy Now |
Part Details for TAJA156K010RNJ
TAJA156K010RNJ CAD Models
TAJA156K010RNJ Part Data Attributes
|
TAJA156K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA156K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 61 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA156K010RNJ
This table gives cross-reference parts and alternative options found for TAJA156K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA156K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156K010CWMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CWMD0724 |
TBCA156K010CBMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CBMC0024 |
TBCA156K010CWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CWLB0H24 |
TBCA156K010CBMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CBMZ0924 |
TBCA156K010CSSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CSSD0H00 |
TBCA156K010CBSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CBSD0H23 |
07016-030KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA156K010RNJ vs 07016-030KBC |
TBCA156K010CRSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CRSB0H24 |
TBCA156K010CWLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CWLC0H23 |
TBCA156K010CBMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA156K010RNJ vs TBCA156K010CBMC0945 |