Part Details for TAJA334K050RNJ by Kyocera AVX Components
Overview of TAJA334K050RNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA334K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1288
|
Newark | Cap, 0.33Uf, 50V, Tant, 1206 Rohs Compliant: Yes |Kyocera Avx TAJA334K050RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.1590 / $0.1800 | Buy Now |
DISTI #
69AK0002
|
Newark | Cap, 0.33Uf, 50V, Tant, 1206 Rohs Compliant: Yes |Kyocera Avx TAJA334K050RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3810 |
|
$0.3230 / $0.6970 | Buy Now |
DISTI #
63W9060
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJA334K050RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
478-TAJA334K050RNJCT-ND
|
DigiKey | CAP TANT 0.33UF 10% 50V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14904 In Stock |
|
$0.1355 / $0.6500 | Buy Now |
DISTI #
TAJA334K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA334K050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1966 | Buy Now |
DISTI #
581-TAJA334K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.33uF 10% 1206 ESR= 17 Ohm RoHS: Compliant | 3511 |
|
$0.1350 / $0.5900 | Buy Now |
DISTI #
73978463
|
RS | Conventional MnO2,0.33 uF,50 V | AVX TAJA334K050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.4100 | RFQ |
|
Future Electronics | Tantalum Capacitors 50V 0.33uF 10% A case size RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.1290 / $0.1380 | Buy Now |
|
Bristol Electronics | 1771 |
|
RFQ | ||
DISTI #
TAJA334K050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50V 0.33uF 10% 1206 ESR= 17 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1360 | Buy Now |
Part Details for TAJA334K050RNJ
TAJA334K050RNJ CAD Models
TAJA334K050RNJ Part Data Attributes
|
TAJA334K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA334K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 27 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA334K050RNJ
This table gives cross-reference parts and alternative options found for TAJA334K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D334X9050A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA334K050RNJ vs 293D334X9050A2WE3 |
293D334X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA334K050RNJ vs 293D334X9050A2TE3 |
TCKIX334AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA334K050RNJ vs TCKIX334AT |