Part Details for TAJA336M004RNJ by Kyocera AVX Components
Overview of TAJA336M004RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA336M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJA336M004RNJ-ND
|
DigiKey | CAP TANT 33UF 20% 4V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1674 | Buy Now |
DISTI #
TAJA336M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA336M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1359 | Buy Now |
DISTI #
581-TAJA336M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4v 33uF 20%Tol RoHS: Compliant | 1809 |
|
$0.1330 / $0.5900 | Buy Now |
DISTI #
73978445
|
RS | Conventional MnO2,33 uF,4 V | AVX TAJA336M004RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2030 | RFQ |
|
Future Electronics | TAJ Series 33 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
TAJA336M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 4 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA336M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1359 | Buy Now |
DISTI #
TAJA336M004RNJ
|
TME | Capacitor: tantalum, 33uF, 4VDC, SMD, A, 1206, ±20%, -55÷125°C, 3Ω Min Qty: 2000 | 0 |
|
$0.1070 | RFQ |
DISTI #
TAJA336M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 4 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA336M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA336M004RNJ
TAJA336M004RNJ CAD Models
TAJA336M004RNJ Part Data Attributes:
|
TAJA336M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA336M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA336M004RNJ
This table gives cross-reference parts and alternative options found for TAJA336M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA336M004CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336M004RNJ vs TBJA336M004CSLD0724 |
TAJA336M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA336M004RNJ vs TAJA336M004Y |
TBJA336M004CSSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336M004RNJ vs TBJA336M004CSSD0845 |
TBJA336M004CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336M004RNJ vs TBJA336M004CRLD0945 |
B45196L0336M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA336M004RNJ vs B45196L0336M106 |
TA004TCM336MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJA336M004RNJ vs TA004TCM336MAR-13 |
TBJA336M004CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336M004RNJ vs TBJA336M004CSLD0824 |
T491A336M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336M004RNJ vs T491A336M004AHAUTO |
ESVA0G336M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA336M004RNJ vs ESVA0G336M |
T491A336M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TAJA336M004RNJ vs T491A336M004ATAUTO7280 |