Part Details for TAJA684K025SNJ by Kyocera AVX Components
Overview of TAJA684K025SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA684K025SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T5322
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA684K025SNJ Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
478-TAJA684K025SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
DISTI #
TAJA684K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA684K025SNJ) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2640 / $0.2910 | Buy Now |
DISTI #
581-TAJA684K025SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 0.68uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73978418
|
RS | Conventional MnO2,0.68 uF,25 V | AVX TAJA684K025SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2880 / $0.3380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 | 0 |
|
$0.1643 | Buy Now |
DISTI #
TAJA684K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA684K025SNJ) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2640 / $0.2910 | Buy Now |
DISTI #
TAJA684K025SNJ
|
TME | Capacitor: tantalum, 0.68uF, 25VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1110 | RFQ |
DISTI #
TAJA684K025SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.68 uF, 25 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA684K025SNJ) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA684K025SNJ
TAJA684K025SNJ CAD Models
TAJA684K025SNJ Part Data Attributes:
|
TAJA684K025SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA684K025SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 35 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA684K025SNJ
This table gives cross-reference parts and alternative options found for TAJA684K025SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA684K025SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45025A6849K608 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA684K025SNJ vs B45025A6849K608 |
07016-108MKCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684K025SNJ vs 07016-108MKCHC |
07016-108MKBHB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684K025SNJ vs 07016-108MKBHB |
T493A684K025CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684K025SNJ vs T493A684K025CC611C |
07016-108MKCCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684K025SNJ vs 07016-108MKCCA |
TRJA684K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA684K025SNJ vs TRJA684K025B |
07016-108MKCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684K025SNJ vs 07016-108MKCCZ |
B45198E5684K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA684K025SNJ vs B45198E5684K109 |
07016-108MKBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | TAJA684K025SNJ vs 07016-108MKBBC |
TA025TCM684KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJA684K025SNJ vs TA025TCM684KAR-13 |