Part Details for TAJB106K010RNJ. by Kyocera AVX Components
Overview of TAJB106K010RNJ. by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106K010RNJ.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC4159
|
Newark | Tantalum Capacitor, 10Uf, 10V, 1210 10%, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJB106K010RNJ. Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1190 | Buy Now |
DISTI #
TAJB106K010RNJ.
|
TTI | Tantalum Capacitors - Solid SMD 10volts 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 825 Limited Supply - Call TTI |
|
$0.2210 | Buy Now |