Part Details for TAJB106K020RNJ by Kyocera AVX Components
Overview of TAJB106K020RNJ by Kyocera AVX Components
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9835
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 20 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB106K020RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81674 |
|
$0.2230 / $0.4990 | Buy Now |
DISTI #
60R5871
|
Newark | Tantalum Capacitor, 10Uf, 20V, 2.1 Ohm, 0.1, 1210, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.1Ohm, Manufacturer Size Code:B, Failure Rate:-, Product Width:2.8Mmrohs Compliant: Yes |Kyocera Avx TAJB106K020RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4997 |
|
$0.1160 | Buy Now |
DISTI #
30H0315
|
Newark | Tantalum Capacitor, 10Uf, 20V, 2.1 Ohm, 0.1, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:2.1Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB106K020RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1200 / $0.1340 | Buy Now |
DISTI #
94W9648
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 20 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB106K020RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.2140 | Buy Now |
DISTI #
478-1674-1-ND
|
DigiKey | CAP TANT 10UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25779 In Stock |
|
$0.1113 / $0.5000 | Buy Now |
DISTI #
TAJB106K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB106K020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
TAJB106K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB106K020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0850 / $0.0925 | Buy Now |
DISTI #
30H0315
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: 30H0315) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 1 Days Container: Reel | 2000 Partner Stock |
|
$0.1320 / $0.1360 | Buy Now |
DISTI #
60R5871
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5871) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 4997 Partner Stock |
|
$0.1790 / $0.5200 | Buy Now |
DISTI #
581-TAJB106K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ESR= 2.1 Ohm RoHS: Compliant | 39121 |
|
$0.0980 / $0.4900 | Buy Now |
Part Details for TAJB106K020RNJ
TAJB106K020RNJ CAD Models
TAJB106K020RNJ Part Data Attributes
|
TAJB106K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB106K020RNJ
This table gives cross-reference parts and alternative options found for TAJB106K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B106K020E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106K020RNJ vs TR3B106K020E1000 |
293D106X9020B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106K020RNJ vs 293D106X9020B8T |
TBJB106K020CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106K020RNJ vs TBJB106K020CRLB9000 |
TBJB106K020CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106K020RNJ vs TBJB106K020CSLZ9045 |
B45196H4106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106K020RNJ vs B45196H4106K206 |
593D106X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106K020RNJ vs 593D106X9020B2TE3 |
TA020TCM106KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJB106K020RNJ vs TA020TCM106KBR |
07016-092KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJB106K020RNJ vs 07016-092KBB |
TBJB106K020CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106K020RNJ vs TBJB106K020CRLZ9045 |
T83B106K020EZZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106K020RNJ vs T83B106K020EZZL |