Part Details for TAJB107M010ANJ by Kyocera AVX Components
Overview of TAJB107M010ANJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB107M010ANJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8467
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJB107M010ANJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $0.9610 | Buy Now |
DISTI #
TAJB107M010ANJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJB107M010ANJ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 / $1.1352 | Buy Now |
DISTI #
581-TAJB107M010ANJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 1210 ESR=1.4Ohms 20% RoHS: Compliant | 22 |
|
$1.7400 / $2.2600 | Buy Now |
DISTI #
73983150
|
RS | Conventional MnO2,100 uF,10 V | AVX TAJB107M010ANJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
DISTI #
TAJB107M010ANJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJB107M010ANJ) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 / $1.1352 | Buy Now |
Part Details for TAJB107M010ANJ
TAJB107M010ANJ CAD Models
TAJB107M010ANJ Part Data Attributes:
|
TAJB107M010ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB107M010ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 99 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |