Part Details for TAJB156K020R by Kyocera AVX Components
Overview of TAJB156K020R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB156K020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7307 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 440 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 20V, 10±% | 3166 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
TAJB156K020R
|
TME | Capacitor: tantalum, 15uF, 20VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 5 | 0 |
|
$0.1691 / $0.4421 | RFQ |
|
NexGen Digital | 2019 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 864 |
|
RFQ |
Part Details for TAJB156K020R
TAJB156K020R CAD Models
TAJB156K020R Part Data Attributes
|
TAJB156K020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB156K020R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.002 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJB156K020R
This table gives cross-reference parts and alternative options found for TAJB156K020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB156K020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B156K020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB156K020R vs T491B156K020ZT |
TR3B156K020F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB156K020R vs TR3B156K020F1000 |
B45020B1566K507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB156K020R vs B45020B1566K507 |
TBJB156K020CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156K020R vs TBJB156K020CRLB9000 |
TBJB156K020CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156K020R vs TBJB156K020CSLB9000 |
293D156X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB156K020R vs 293D156X9020B2TE3 |
TBJB156K020CSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156K020R vs TBJB156K020CSLC9045 |
TBJB156K020CRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156K020R vs TBJB156K020CRLC9045 |
593D156X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB156K020R vs 593D156X9020B2TE3 |
TBJB156K020CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156K020R vs TBJB156K020CSLZ9045 |