Part Details for TAJB226K020SNJ by Kyocera AVX Components
Overview of TAJB226K020SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226K020SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8246
|
Newark | Tantalum Capacitor, 22Uf, 20V, 1210 10%, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:1.6Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:217Ma Rohs Compliant: Yes |Kyocera Avx TAJB226K020SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1610 | Buy Now |
DISTI #
65M4815
|
Newark | Capacitor Tant, 22Uf, 20V, 1210 10%, Full Reel, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:1.6Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:217Ma Rohs Compliant: Yes |Kyocera Avx TAJB226K020SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1460 | Buy Now |
DISTI #
478-TAJB226K020SNJTR-ND
|
DigiKey | CAP TANT 22UF 10% 20V 1411 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1309 | Buy Now |
DISTI #
TAJB226K020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB226K020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1496 | Buy Now |
DISTI #
581-TAJB226K020SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% RoHS: Compliant | 0 |
|
$0.0930 / $0.0980 | Order Now |
DISTI #
73978335
|
RS | Conventional MnO2,22 uF,20 V | AVX TAJB226K020SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 / $0.2940 | RFQ |
|
Future Electronics | 226K020BHB RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1340 | Buy Now |
DISTI #
TAJB226K020SNJ
|
TME | Capacitor: tantalum, 22uF, 20VDC, SMD, B, 1210, ±10%, -55÷125°C, 1.8Ω Min Qty: 8000 | 0 |
|
$0.1160 | RFQ |
DISTI #
TAJB226K020SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB226K020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJB226K020SNJ
TAJB226K020SNJ CAD Models
TAJB226K020SNJ Part Data Attributes
|
TAJB226K020SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K020SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 87 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB226K020SNJ
This table gives cross-reference parts and alternative options found for TAJB226K020SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226K020SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B226K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020SNJ vs T491B226K020AMAUTO7280 |
T491B226K020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020SNJ vs T491B226K020AMAUTO |
TEESVB21D226K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJB226K020SNJ vs TEESVB21D226K8R |
TR3B226K020E0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020SNJ vs TR3B226K020E0600 |
TX3B226K020C1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020SNJ vs TX3B226K020C1000 |
TAJB226K020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJB226K020SNJ vs TAJB226K020YNJ |
ESVB21D226K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJB226K020SNJ vs ESVB21D226K |
TR3B226K020E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020SNJ vs TR3B226K020E0800 |
293D226X9020B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020SNJ vs 293D226X9020B8T |
TR3B226K020C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020SNJ vs TR3B226K020C0800 |