Part Details for TAJB475K025RNJ by Kyocera AVX Components
Overview of TAJB475K025RNJ by Kyocera AVX Components
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB475K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9673
|
Newark | Cap, 4.7Μf, 25V, 10%, 1210, Reel, Capacitance:4.7Μf, Voltage Rating:25V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAJB475K025RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1550 / $0.1740 | Buy Now |
DISTI #
18J9847
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 4.7 F, 10%, 25 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB475K025RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2366 |
|
$0.2880 / $0.6450 | Buy Now |
DISTI #
478-1690-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33905 In Stock |
|
$0.1283 / $0.5700 | Buy Now |
DISTI #
TAJB475K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB475K025RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1211 | Buy Now |
DISTI #
TAJB475K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB475K025RNJ) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TAJB475K025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1210 ESR= 1.5 Ohm RoHS: Compliant | 13426 |
|
$0.1280 / $0.4900 | Buy Now |
DISTI #
V36:1790_07467215
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2406 | Americas - 78000 |
|
$0.1283 / $0.1480 | Buy Now |
DISTI #
A03:0893_01612357
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks Date Code: 2241 | Asia - 30000 |
|
$0.1155 / $0.1332 | Buy Now |
DISTI #
E02:0323_01305930
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2340 | Europe - 12000 |
|
$0.1311 / $0.1511 | Buy Now |
DISTI #
V72:2272_07467215
|
Arrow Electronics | Cap Tant Solid 4.7uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2210 Container: Cut Strips | Americas - 915 |
|
$0.1495 / $0.4921 | Buy Now |
Part Details for TAJB475K025RNJ
TAJB475K025RNJ CAD Models
TAJB475K025RNJ Part Data Attributes:
|
TAJB475K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB475K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 95 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB475K025RNJ
This table gives cross-reference parts and alternative options found for TAJB475K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB475K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025LSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025LSSD0924 |
TR3B475K025C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB475K025RNJ vs TR3B475K025C1500 |
TBJB475K025LBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025LBSD0945 |
TBJB475K025CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025CRSD0924 |
TBJB475K025LSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025LSLD0000 |
TBJB475K025LBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025LBLD0023 |
TBJB475K025CSLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025CSLD0900 |
TBJB475K025CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025CBLD0923 |
TBJB475K025LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TBJB475K025LSLD0945 |
TRJB475K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB475K025RNJ vs TRJB475K025B |