Part Details for TAJC106K010R by Kyocera AVX Components
Overview of TAJC106K010R by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106K010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475056
|
RS | 10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TAJ Series | AVX TAJC106K010R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 | RFQ |
|
Bristol Electronics | 15286 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 1390 |
|
$0.1773 / $0.4254 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 1182 |
|
$0.2836 / $0.7090 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 1160 |
|
$0.1407 / $0.4690 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 1112 |
|
$0.2836 / $0.7090 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 552 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 10V, 10±% | 80 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
TAJC106K010R
|
TME | Capacitor: tantalum, 10uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 5 | 4475 |
|
$0.1150 / $0.3740 | Buy Now |
|
NexGen Digital | 266 |
|
RFQ |
Part Details for TAJC106K010R
TAJC106K010R CAD Models
TAJC106K010R Part Data Attributes
|
TAJC106K010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106K010R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC106K010R
This table gives cross-reference parts and alternative options found for TAJC106K010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106K010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K010CBSB0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CBSB0H23 |
TBJC106K010CWSZ0923 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CWSZ0923 |
TAJC106K010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC106K010R vs TAJC106K010SNJ |
TBJC106K010CWSZ0024 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CWSZ0024 |
TAJC106K010KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K010R vs TAJC106K010KNJ |
TBJC106K010CBSB0H45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CBSB0H45 |
TBJC106K010CBLZ0H45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CBLZ0H45 |
TBJC106K010CWLZ0745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CWLZ0745 |
TBJC106K010CBLB0H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CBLB0H23 |
TBJC106K010CSLB0H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJC106K010R vs TBJC106K010CSLB0H00 |