Part Details for TAJC156M010RNJ by Kyocera AVX Components
Overview of TAJC156M010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC156M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6530
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC156M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2970 | Buy Now |
DISTI #
478-TAJC156M010RNJCT-ND
|
DigiKey | CAP TANT 15UF 20% 10V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1435 In Stock |
|
$0.2260 / $0.8100 | Buy Now |
DISTI #
TAJC156M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC156M010RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1932 / $0.2104 | Buy Now |
DISTI #
581-TAJC156M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 20% RoHS: Compliant | 61 |
|
$0.1480 / $0.6600 | Buy Now |
DISTI #
73978226
|
RS | Conventional MnO2,15 uF,10 V | AVX TAJC156M010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4850 / $0.5700 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±20% 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Quest Components | 1756 |
|
$0.5670 / $1.6200 | Buy Now | |
|
Quest Components | 2337 |
|
$0.5670 / $1.6200 | Buy Now | |
DISTI #
TAJC156M010RNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 15uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.1540 / $0.2720 | Buy Now |
DISTI #
TAJC156M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC156M010RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1932 / $0.2104 | Buy Now |
Part Details for TAJC156M010RNJ
TAJC156M010RNJ CAD Models
TAJC156M010RNJ Part Data Attributes
|
TAJC156M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC156M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC156M010RNJ
This table gives cross-reference parts and alternative options found for TAJC156M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC156M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIA156CTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC156M010RNJ vs TCMIA156CTLSR400 |