Part Details for TAJC157M010RNJ by Kyocera AVX Components
Overview of TAJC157M010RNJ by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC157M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3235
|
Newark | Tantalum Capacitor, 150Uf, 10V, 2312 20%, Full Reel, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC157M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 / $0.3620 | Buy Now |
DISTI #
73R9024
|
Newark | Tantalum Capacitor, 150Uf, 10V, 2312 20%, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:350Ma Rohs Compliant: Yes |Kyocera Avx TAJC157M010RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5250 | Buy Now |
DISTI #
478-8897-1-ND
|
DigiKey | CAP TANT 150UF 20% 10V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7597 In Stock |
|
$0.2856 / $0.6900 | Buy Now |
DISTI #
TAJC157M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC157M010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3453 / $0.3953 | Buy Now |
DISTI #
581-TAJC157M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 20% RoHS: Compliant | 5154 |
|
$0.2770 / $0.6900 | Buy Now |
DISTI #
73978217
|
RS | Conventional MnO2,150 uF,10 V | AVX TAJC157M010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4710 / $0.5540 | RFQ |
|
Future Electronics | TAJ Series 150 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 17000Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
TAJC157M010RNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 150uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 21500 In Stock |
|
$0.2690 / $0.3030 | Buy Now |
Part Details for TAJC157M010RNJ
TAJC157M010RNJ CAD Models
TAJC157M010RNJ Part Data Attributes:
|
TAJC157M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC157M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC157M010RNJ
This table gives cross-reference parts and alternative options found for TAJC157M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC157M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC157M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC157M010RNJ vs TAJC157M010YNJ |
TCMIA157CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC157M010RNJ vs TCMIA157CT |
TAJF157M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC157M010RNJ vs TAJF157M010YNJ |
TCMIA157CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC157M010RNJ vs TCMIA157CTLSR200 |
TAJF157M010Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC157M010RNJ vs TAJF157M010Y |