Part Details for TAJC225K050RNJ by Kyocera AVX Components
Overview of TAJC225K050RNJ by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC225K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0309
|
Newark | Tantalum Capacitor, 2.2Uf, 50V, 10%, 2312, Full Reel, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC225K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.7560 | Buy Now |
DISTI #
64M4851
|
Newark | Tantalum Capacitor, 2.2Uf, 50V, 3 Ohm, 0.1, 2312, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC225K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
478-8898-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 50V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6946 In Stock |
|
$0.5910 / $1.7600 | Buy Now |
DISTI #
TAJC225K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC225K050RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 / $0.3155 | Buy Now |
DISTI #
581-TAJC225K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50v 2.2uF 10%Tol RoHS: Compliant | 523 |
|
$0.5910 / $1.7400 | Buy Now |
DISTI #
73982961
|
RS | Conventional MnO2,2.2 uF,50 V | AVX TAJC225K050RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | CAP TANT 2.2UF 50V 10% 2312 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5200 / $0.5700 | Buy Now |
DISTI #
TAJC225K050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50v 2.2uF 10%Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4620 / $0.7390 | Buy Now |
DISTI #
TAJC225K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 50 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC225K050RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2898 / $0.3155 | Buy Now |
DISTI #
TAJC225K050R
|
TME | Capacitor: tantalum, 2.2uF, 50VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 5 | 8321 |
|
$0.4028 / $1.1631 | Buy Now |
Part Details for TAJC225K050RNJ
TAJC225K050RNJ CAD Models
TAJC225K050RNJ Part Data Attributes:
|
TAJC225K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC225K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |