Part Details for TAJC336K020SNJ by Kyocera AVX Components
Overview of TAJC336K020SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC336K020SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3291
|
Newark | Capacitor Tant, 33Uf, 20V, 1.5 Ohm, 0.1, 2312, Capacitance:33Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.5Ohm Rohs Compliant: Yes |Kyocera Avx TAJC336K020SNJ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
TAJC336K020SNJ-ND
|
DigiKey | CAP TANT 33UF 10% 20V 2312 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2864 | Buy Now |
DISTI #
TAJC336K020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC336K020SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3763 / $0.4149 | Buy Now |
DISTI #
581-TAJC336K020SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 33uF 10% RoHS: Compliant | 0 |
|
$0.1570 / $0.6900 | Order Now |
DISTI #
73978188
|
RS | Conventional MnO2,33 uF,20 V | AVX TAJC336K020SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3000 / $0.3530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
DISTI #
TAJC336K020SNJ
|
TME | Capacitor: tantalum, 33uF, 20VDC, SMD, C, 2312, ±10%, -55÷125°C, 1.5Ω Min Qty: 3000 | 0 |
|
$0.2130 | RFQ |
DISTI #
TAJC336K020SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 20 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC336K020SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure2312/6032-28 Capacitance33uF Tolerance10% Voltage Rating20V | 15000 |
|
$0.2085 | Buy Now |
Part Details for TAJC336K020SNJ
TAJC336K020SNJ CAD Models
TAJC336K020SNJ Part Data Attributes
|
TAJC336K020SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC336K020SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC336K020SNJ
This table gives cross-reference parts and alternative options found for TAJC336K020SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC336K020SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC336K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC336K020SNJ vs TAJC336K020Y |
TPSC336K020S300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336K020SNJ vs TPSC336K020S300 |
TPSC336K020R300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336K020SNJ vs TPSC336K020R300 |
TPSC336K020K300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC336K020SNJ vs TPSC336K020K300 |