Part Details for TAJC475K020RNJ by Kyocera AVX Components
Overview of TAJC475K020RNJ by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC475K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5844
|
Newark | Tantalum Capacitor, 4.7Uf, 20V, 2312 10%, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:198Ma Rohs Compliant: Yes |Kyocera Avx TAJC475K020RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.1840 | Buy Now |
DISTI #
54J3308
|
Newark | Tantalum Capacitor, 4.7Uf, 20V, 2312 10%, Full Reel, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.8Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJC475K020RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2610 | Buy Now |
DISTI #
478-5808-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2631 In Stock |
|
$0.1573 / $0.7000 | Buy Now |
DISTI #
TAJC475K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC475K020RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1529 / $0.1750 | Buy Now |
DISTI #
10R5844
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 10R5844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 6 Partner Stock |
|
$0.3680 | Buy Now |
DISTI #
581-TAJC475K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 10% RoHS: Compliant | 2508 |
|
$0.1680 / $0.6500 | Buy Now |
DISTI #
V72:2272_10764573
|
Arrow Electronics | Cap Tant Solid 4.7uF 20C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.8 Ohm 125C T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1820 Container: Cut Strips | Americas - 147 |
|
$0.1410 | Buy Now |
|
Future Electronics | TAJ Series 4.7uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1630 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 15450 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | 11200 |
|
$0.0875 / $0.5000 | Buy Now |
Part Details for TAJC475K020RNJ
TAJC475K020RNJ CAD Models
TAJC475K020RNJ Part Data Attributes
|
TAJC475K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC475K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 79 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |