Part Details for TAJD106K050RNJ by Kyocera AVX Components
Overview of TAJD106K050RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD106K050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2411
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD106K050RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1815 |
|
$2.0600 | Buy Now |
DISTI #
94W9715
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD106K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 23500 |
|
$1.0300 | Buy Now |
DISTI #
54J3399
|
Newark | Tantalum Capacitor, 10Uf, 50V, 0.8 Ohm, 0.1, 2917, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD106K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
60R5973
|
Newark | Tantalum Capacitor, 10Uf, 50V, Case D, Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:433Ma Rohs Compliant: Yes |Kyocera Avx TAJD106K050RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
478-2380-1-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19127 In Stock |
|
$0.7269 / $1.9800 | Buy Now |
DISTI #
TAJD106K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD106K050RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.6048 / $0.6924 | Buy Now |
DISTI #
TAJD106K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD106K050RNJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6128 / $0.7083 | Buy Now |
DISTI #
581-TAJD106K050R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR= 800 mOhm RoHS: Compliant | 15103 |
|
$0.9920 / $1.9800 | Buy Now |
DISTI #
70001885
|
RS | Capacitor, Tantalum, Cap 10uF, Tol 10%,SMT, Vol-Rtg 50V, Code 7343,TR | AVX TAJD106K050RNJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 362 |
|
$1.0100 | Buy Now |
|
Future Electronics | TAJ Series 10 uF ±10 % 50V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 24000Reel |
|
$0.5750 / $0.6200 | Buy Now |
Part Details for TAJD106K050RNJ
TAJD106K050RNJ CAD Models
TAJD106K050RNJ Part Data Attributes
|
TAJD106K050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD106K050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD106K050RNJ
This table gives cross-reference parts and alternative options found for TAJD106K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD106K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIX106DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJD106K050RNJ vs TCKIX106DT |
TAJD106K050Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD106K050RNJ vs TAJD106K050Y |
PCT10/50DKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJD106K050RNJ vs PCT10/50DKLF |
PCT10/50DK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TAJD106K050RNJ vs PCT10/50DK |
TAWD106K050S0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD106K050RNJ vs TAWD106K050S0700 |