Part Details for TAJD156K035R by Kyocera AVX Components
Overview of TAJD156K035R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD156K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11342 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 203 |
|
$0.3094 / $0.6630 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 1028 |
|
$0.4420 / $1.1050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 800 |
|
$0.4420 / $1.1050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 736 |
|
$0.4420 / $1.1050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 280 |
|
$0.5525 / $1.1050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 177 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 35V, 10±% | 400 |
|
$0.4420 / $1.1050 | Buy Now |
DISTI #
TAJD156K035R
|
TME | Capacitor: tantalum, 15uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 5 | 2499 |
|
$0.3929 / $0.8328 | Buy Now |
|
ComSIT USA | STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917 RoHS: Not Compliant | Europe - 3500 |
|
RFQ |
Part Details for TAJD156K035R
TAJD156K035R CAD Models
TAJD156K035R Part Data Attributes
|
TAJD156K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD156K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD156K035R
This table gives cross-reference parts and alternative options found for TAJD156K035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD156K035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156K035LSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035LSSC0724 |
TBWD156K035CBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035CBLB9945 |
TBWD156K035LBLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035LBLB0824 |
TBWD156K035CSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035CSSB0700 |
TBWD156K035CBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035CBSB0723 |
TBWD156K035CSSB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035CSSB0824 |
TBWD156K035LSSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBWD156K035LSSC0024 |
TBJD156K035CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBJD156K035CRLD9045 |
TBJD156K035LBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBJD156K035LBSD0745 |
TBJD156K035CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035R vs TBJD156K035CRLD0845 |