Part Details for TAJD156K035RNJ by Kyocera AVX Components
Overview of TAJD156K035RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD156K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2729
|
Newark | Cap 15Uf 35Vdc 10% 7.3 X 4.3 X 2.9Mm Smd 7343-31 1% Rohs Compliant: Yes |Kyocera Avx TAJD156K035RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.5520 | Buy Now |
DISTI #
60R5983
|
Newark | Tantalum Capacitor, 15Uf, 35V, 0.9 Ohm, 0.1, 2917, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJD156K035RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126 |
|
$0.4230 | Buy Now |
DISTI #
18J9863
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 15 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD156K035RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $1.8500 | Buy Now |
DISTI #
56K3938
|
Newark | Tantalum Capacitor, 15Uf, 35V, 0.9 Ohm, 0.1, 2917, Full Reel, Capacitance:15Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD156K035RNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7110 | Buy Now |
DISTI #
478-1727-1-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17845 In Stock |
|
$0.5558 / $1.6600 | Buy Now |
DISTI #
TAJD156K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] (Alt: TAJD156K035RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 1000 |
|
$0.5516 | Buy Now |
DISTI #
60R5983
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 126 Partner Stock |
|
$0.9660 / $1.7300 | Buy Now |
DISTI #
581-TAJD156K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 10% RoHS: Compliant | 2244 |
|
$0.5500 / $1.5200 | Buy Now |
DISTI #
70002359
|
RS | Capacitor, Tantalum, Cap 15 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 7343, ESR 0.9 Ohms | AVX TAJD156K035RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.5900 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
Part Details for TAJD156K035RNJ
TAJD156K035RNJ CAD Models
TAJD156K035RNJ Part Data Attributes
|
TAJD156K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD156K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD156K035RNJ
This table gives cross-reference parts and alternative options found for TAJD156K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD156K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD156K035LSSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035LSSC0724 |
TBWD156K035CBLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035CBLB9945 |
TBWD156K035LBLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035LBLB0824 |
TBWD156K035CSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035CSSB0700 |
TBWD156K035CBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035CBSB0723 |
TBWD156K035CSSB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035CSSB0824 |
TBWD156K035LSSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBWD156K035LSSC0024 |
TBJD156K035CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBJD156K035CRLD9045 |
TBJD156K035LBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBJD156K035LBSD0745 |
TBJD156K035CRLD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD156K035RNJ vs TBJD156K035CRLD0845 |