Part Details for TAJD336K016RNJ by Kyocera AVX Components
Overview of TAJD336K016RNJ by Kyocera AVX Components
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJD336K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX6686
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 33 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD336K016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 321 |
|
$0.3500 / $0.7280 | Buy Now |
DISTI #
94W9729
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 33 F, 10%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD336K016RNJ Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.2300 / $0.2690 | Buy Now |
DISTI #
60R5999
|
Newark | Tantalum Capacitor, 33Uf, 16V, 0.9 Ohm, 0.1, 2917, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD336K016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4170 / $0.7800 | Buy Now |
DISTI #
478-3930-1-ND
|
DigiKey | CAP TANT 33UF 10% 16V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29240 In Stock |
|
$0.1804 / $0.6700 | Buy Now |
DISTI #
TAJD336K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD336K016RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2042 | Buy Now |
DISTI #
TAJD336K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD336K016RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1875 / $0.2042 | Buy Now |
DISTI #
581-TAJD336K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% RoHS: Compliant | 23441 |
|
$0.1920 / $0.7000 | Buy Now |
DISTI #
E02:0323_01309814
|
Arrow Electronics | Cap Tant Solid 33uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2341 | Europe - 10500 |
|
$0.1849 / $0.2737 | Buy Now |
DISTI #
V72:2272_07469747
|
Arrow Electronics | Cap Tant Solid 33uF 16V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2236 Container: Cut Strips | Americas - 26 |
|
$0.1809 / $0.3338 | Buy Now |
DISTI #
70001932
|
RS | Capacitor, Tantalum, 33 uF, 16 VDC, 20 V @ 85C, +/- 10%, D, Surface Mount | AVX TAJD336K016RNJ RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.4430 | RFQ |
Part Details for TAJD336K016RNJ
TAJD336K016RNJ CAD Models
TAJD336K016RNJ Part Data Attributes:
|
TAJD336K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 163 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJD336K016RNJ
This table gives cross-reference parts and alternative options found for TAJD336K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336K016CBLB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016CBLB0000 |
TBWD336K016LBLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016LBLB0823 |
TBWD336K016LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016LRLC9045 |
TBWD336K016CRLZ0800 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016CRLZ0800 |
TBJD336K016CRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBJD336K016CRLD0024 |
TBWD336K016CWSB0H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016CWSB0H45 |
TBJD336K016CSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBJD336K016CSSD0923 |
TBWD336K016CRLB0845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016CRLB0845 |
TBWD336K016LBSC0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016LBSC0024 |
TBWD336K016LSSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016RNJ vs TBWD336K016LSSZ0H24 |