Part Details for TAJE107M025RNJV by Kyocera AVX Components
Overview of TAJE107M025RNJV by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107M025RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5247
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE107M025RNJV Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.5800 | Buy Now |
DISTI #
478-10748-1-ND
|
DigiKey | CAP TANT 100UF 20% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.0814 / $2.8300 | Buy Now |
DISTI #
TAJE107M025RNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE107M025RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.7191 / $0.8232 | Buy Now |
DISTI #
581-TAJE107M025RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=300mOhms 20% RoHS: Compliant | 550 |
|
$1.0600 / $2.7700 | Buy Now |
DISTI #
73980362
|
RS | Conventional MnO2,100 uF,25 V | AVX TAJE107M025RNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.6150 | Buy Now |
DISTI #
TAJE107M025RNJV
|
TTI | Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=300mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
TAJE107M025RNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE107M025RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.7191 / $0.8232 | Buy Now |
DISTI #
TAJE107M025RNJV
|
Avnet Asia | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE107M025RNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAJE107M025RNJV
TAJE107M025RNJV CAD Models
TAJE107M025RNJV Part Data Attributes:
|
TAJE107M025RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107M025RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE107M025RNJV
This table gives cross-reference parts and alternative options found for TAJE107M025RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107M025RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H5107M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE107M025RNJV vs B45196H5107M506 |
TCMIE107ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE107M025RNJV vs TCMIE107ET |