Part Details for TAJE337K010RNJ by Kyocera AVX Components
Overview of TAJE337K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE337K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2811
|
Newark | Taje337K010Rnj Rohs Compliant: Yes |Kyocera Avx TAJE337K010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 23200 |
|
$0.6060 / $0.8210 | Buy Now |
DISTI #
60R6041
|
Newark | Capacitor Tant, 330Uf, 10V, 0.9 Ohm, 0.1, 2717, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:428Ma Rohs Compliant: Yes |Kyocera Avx TAJE337K010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
54J3703
|
Newark | Tantalum Capacitor, 330Uf, 10V, 0.9 Ohm, 0.1, 2717, Full Reel, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE337K010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.8210 | Buy Now |
DISTI #
478-1748-1-ND
|
DigiKey | CAP TANT 330UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5042 In Stock |
|
$0.7077 / $1.8900 | Buy Now |
DISTI #
TAJE337K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE337K010RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 232002400 Factory Stock |
|
$1.3200 | Buy Now |
DISTI #
581-TAJE337K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 10% RoHS: Compliant | 3663 |
|
$0.7070 / $1.8100 | Buy Now |
DISTI #
73977975
|
RS | Conventional MnO2,330 uF,10 V | AVX TAJE337K010RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.7600 | RFQ |
|
Future Electronics | TAJ Series 330 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.6100 / $0.6600 | Buy Now |
|
Future Electronics | TAJ Series 330 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 41Cut Tape/Mini-Reel |
|
$1.0600 / $1.4100 | Buy Now |
|
Bristol Electronics | 258 |
|
RFQ |
Part Details for TAJE337K010RNJ
TAJE337K010RNJ CAD Models
TAJE337K010RNJ Part Data Attributes
|
TAJE337K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE337K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE337K010RNJ
This table gives cross-reference parts and alternative options found for TAJE337K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE337K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337K010CSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010CSLC9045 |
TBJE337K010CRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010CRLC9000 |
TBJE337K010CRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010CRLZ9000 |
TBJE337K010LSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010LSLD0024 |
TBME337K010LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE337K010RNJ vs TBME337K010LSLC9H45 |
TBJE337K010CBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010CBSD0945 |
TBJE337K010CBSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010CBSD0845 |
TBJE337K010LSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010LSLD0923 |
TBJE337K010CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE337K010RNJ vs TBJE337K010CSLZ9045 |
TRJE337K010A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE337K010RNJ vs TRJE337K010A100 |