Part Details for TAJE337M016RNJ by Kyocera AVX Components
Overview of TAJE337M016RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE337M016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9111
|
Newark | Capacitor, Tantalum, 330Uf, 16V, 2917, Capacitance:330Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:642Ma Rohs Compliant: Yes |Kyocera Avx TAJE337M016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$3.0400 / $5.0600 | Buy Now |
DISTI #
478-10750-1-ND
|
DigiKey | CAP TANT 330UF 20% 16V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4457 In Stock |
|
$1.4325 / $3.4800 | Buy Now |
DISTI #
TAJE337M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE337M016RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.5066 | Buy Now |
DISTI #
63W9111
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 63W9111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 40 Partner Stock |
|
$2.6900 / $3.6200 | Buy Now |
DISTI #
581-TAJE337M016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 20% 16 V RoHS: Compliant | 377 |
|
$2.4800 / $4.8700 | Buy Now |
DISTI #
73977969
|
RS | Conventional MnO2,330 uF,16 V | AVX TAJE337M016RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.8700 | RFQ |
|
Future Electronics | TAJ Series 330 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.4900 / $2.5600 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 16V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 141 |
|
$1.9841 / $3.2175 | Buy Now |
DISTI #
TAJE337M016RNJ
|
TTI | Tantalum Capacitors - Solid SMD 330uF 20% 16 V RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 60000 In Stock |
|
$1.4300 / $1.8000 | Buy Now |
DISTI #
TAJE337M016RNJ.
|
TTI | Tantalum Capacitors - Solid SMD 330UF 16V 20% 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 670 In Stock |
|
$4.8700 | Buy Now |
Part Details for TAJE337M016RNJ
TAJE337M016RNJ CAD Models
TAJE337M016RNJ Part Data Attributes
|
TAJE337M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE337M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 257 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE337M016RNJ
This table gives cross-reference parts and alternative options found for TAJE337M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE337M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H3337M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE337M016RNJ vs B45196H3337M506 |
B45196H3337M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE337M016RNJ vs B45196H3337M509 |