Part Details for TAJR156M004RNJ by Kyocera AVX Components
Overview of TAJR156M004RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR156M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9156
|
Newark | Capacitor Tant, 15Uf, 4V, 0805 20%, Capacitance:15Μf, Voltage(Dc):4V, Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:R, Product Length:2.05Mm, Product Width:1.3Mm, Product Height:1.2Mm, Product Range:Taj Series Rohs Compliant: Yes |Kyocera Avx TAJR156M004RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4160 | Buy Now |
DISTI #
54J3784
|
Newark | Capacitor Tant, 15Uf, 4V, 0805 20%, Capacitance:15Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4Ohm, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx TAJR156M004RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3610 | Buy Now |
DISTI #
TAJR156M004RNJ-ND
|
DigiKey | CAP TANT 15UF 20% 4V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3059 | Buy Now |
DISTI #
TAJR156M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TAJR156M004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3195 / $0.3523 | Buy Now |
DISTI #
581-TAJR156M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 15uF 20% RoHS: Compliant | 0 |
|
$0.2630 / $0.2990 | Order Now |
DISTI #
73977863
|
RS | Conventional MnO2,15 uF,4 V | AVX TAJR156M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2610 / $0.3070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2660 | Buy Now |
DISTI #
TAJR156M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TAJR156M004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3195 / $0.3523 | Buy Now |
DISTI #
TAJR156M004RNJ
|
TME | Capacitor: tantalum, 15uF, 4VDC, SMD, R, 0805, ±20%, -55÷125°C, 4Ω Min Qty: 2500 | 0 |
|
$0.1700 | RFQ |
DISTI #
TAJR156M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] (Alt: TAJR156M004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3195 / $0.3523 | Buy Now |
Part Details for TAJR156M004RNJ
TAJR156M004RNJ CAD Models
TAJR156M004RNJ Part Data Attributes
|
TAJR156M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR156M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 47 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR156M004RNJ
This table gives cross-reference parts and alternative options found for TAJR156M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR156M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPM0G156PSSR | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 0805 | DAEWOO Electronic Components | TAJR156M004RNJ vs TPM0G156PSSR |
TCMOG156RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR156M004RNJ vs TCMOG156RT |
NTC-T156M4TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJR156M004RNJ vs NTC-T156M4TRPF |
T452P11560GMAP | CAP,TANTALUM / TA2O5,15UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR156M004RNJ vs T452P11560GMAP |
T452P11560GMAB | CAP,TANTALUM / TA2O5,15UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR156M004RNJ vs T452P11560GMAB |
TCFGP0G156M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TAJR156M004RNJ vs TCFGP0G156M8R |