Part Details for TAJT225M016RNJ by Kyocera AVX Components
Overview of TAJT225M016RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT225M016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6232
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJT225M016RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
478-TAJT225M016RNJCT-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.3267 / $1.1000 | Buy Now |
DISTI #
TAJT225M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT225M016RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3881 / $0.4279 | Buy Now |
DISTI #
581-TAJT225M016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 2.2uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977715
|
RS | Conventional MnO2,2.2 uF,16 V | AVX TAJT225M016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TAJT225M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT225M016RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3881 / $0.4279 | Buy Now |
DISTI #
TAJT225M016RNJ
|
TME | Capacitor: tantalum, 2.2uF, 16VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2120 | RFQ |
DISTI #
TAJT225M016RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT225M016RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT225M016RNJ
TAJT225M016RNJ CAD Models
TAJT225M016RNJ Part Data Attributes:
|
TAJT225M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT225M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 44 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT225M016RNJ
This table gives cross-reference parts and alternative options found for TAJT225M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT225M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIC225TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT225M016RNJ vs TCMIC225TT |