Part Details for TAJT226M004RNJ by Kyocera AVX Components
Overview of TAJT226M004RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT226M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9214
|
Newark | Tantalum Capacitor, 22Uf, 4V, 1210 20%, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:1.9Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:205Ma Rohs Compliant: Yes |Kyocera Avx TAJT226M004RNJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5010 | Buy Now |
DISTI #
54J4002
|
Newark | Capacitor Tant, 22Uf, 4V, 1210 20%, Capacitance:22Μf, Voltage(Dc):4V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:1.9Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:205Ma Rohs Compliant: Yes |Kyocera Avx TAJT226M004RNJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.3930 | Buy Now |
DISTI #
TAJT226M004RNJ-ND
|
DigiKey | CAP TANT 22UF 20% 4V 1411 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3686 | Buy Now |
DISTI #
TAJT226M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT226M004RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 / $0.4245 | Buy Now |
DISTI #
581-TAJT226M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 22uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977707
|
RS | Conventional MnO2,22 uF,4 V | AVX TAJT226M004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 / $0.4940 | RFQ |
DISTI #
TAJT226M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT226M004RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3850 / $0.4245 | Buy Now |
DISTI #
TAJT226M004RNJ
|
TME | Capacitor: tantalum, 22uF, 4VDC, SMD, T, 1210, ±20%, -55÷125°C, 1.9Ω Min Qty: 2500 | 0 |
|
$0.2080 | RFQ |
DISTI #
TAJT226M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 4 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT226M004RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT226M004RNJ
TAJT226M004RNJ CAD Models
TAJT226M004RNJ Part Data Attributes:
|
TAJT226M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT226M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 82 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT226M004RNJ
This table gives cross-reference parts and alternative options found for TAJT226M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT226M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOG226TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT226M004RNJ vs TCMOG226TT |