Part Details for TAKSH3-19-10-1-C-SB by TE Connectivity
Overview of TAKSH3-19-10-1-C-SB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAKSH3-19-10-1-C-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TAKSH3-19-10-1-C-SB-ND
|
DigiKey | TE Connectivity Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$179.3200 | Buy Now |
DISTI #
AAC4724-00
|
Avnet Americas | Heat Shrink Backshell for Circular Connectors 19 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAC4724-00) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$145.8700 / $321.6100 | Buy Now |
DISTI #
65692938
|
Verical | Heat Shrink Boot Backshell 90° 19 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$168.1600 | Buy Now |
DISTI #
AAC4724-00
|
Avnet Americas | Heat Shrink Backshell for Circular Connectors 19 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAC4724-00) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$145.8700 / $321.6100 | Buy Now |