Part Details for TAMIYA-MT2 by Ninigi
Overview of TAMIYA-MT2 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAMIYA-MT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAMIYA-MT2
|
TME | Contact, male, 22AWG÷18AWG, crimped, 6.2mm Min Qty: 10 | 2539 |
|
$0.0270 / $0.0890 | Buy Now |