Part Details for TAO3074A by OWON Technology
Overview of TAO3074A by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAO3074A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-TAO3074A-ND
|
DigiKey | TABLET O-SCOPE, 4CH/70MHZ/14-BIT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$899.0000 | Buy Now |
DISTI #
TAO3074A
|
TME | Handheld oscilloscope, 70MHz, 14bit, LCD TFT 8", Ch: 4, 1Gsps, ≤5ns Min Qty: 1 | 0 |
|
$613.0000 / $660.0000 | RFQ |