Part Details for TAP104J035SCS by Kyocera AVX Components
Overview of TAP104J035SCS by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP104J035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP104J035SCS-ND
|
DigiKey | CAP TANT 0.1UF 5% 35V RADIAL Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2300 | Buy Now |
DISTI #
TAP104J035SCS
|
Avnet Americas | Cap Tant Solid 0.1uF 35V 5% (4.5 X 7mm) Radial 2.5mm 26 Ohm 125°C Bulk - Bulk (Alt: TAP104J035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2424 / $0.2775 | Buy Now |
DISTI #
581-TAP104J035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.1uF 05% ESR=26 Ohm | 0 |
|
$0.2090 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2130 | Buy Now |
Part Details for TAP104J035SCS
TAP104J035SCS CAD Models
TAP104J035SCS Part Data Attributes
|
TAP104J035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP104J035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 26000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP104J035SCS
This table gives cross-reference parts and alternative options found for TAP104J035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP104J035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP104J035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TEP104J035BRW |
TEP104J035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TEP104J035BRS |
TAP104J035DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TAP104J035DCS |
TEP104J035SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TEP104J035SCS |
TEP104J035DTS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TEP104J035DTS |
TAP104J035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TAP104J035SRS |
TAP104J035DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TAP104J035DTW |
TAP104J035DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP104J035SCS vs TAP104J035DTS |