Part Details for TAP106K016SCS by Kyocera AVX Components
Overview of TAP106K016SCS by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP106K016SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7006
|
Newark | Cap, 10Μf, 16V, 10%, Capacitance:10Μf, Voltage Rating:16V, Product Range:Tap Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAP106K016SCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1224 |
|
$0.3960 / $0.6860 | Buy Now |
DISTI #
73C2825
|
Newark | Tantalum Capacitor, 10Uf, 16V, 3.2 Ohm, 0.1, Radial, Capacitance:10Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:3.2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mm Rohs Compliant: Yes |Kyocera Avx TAP106K016SCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.5510 | Buy Now |
DISTI #
478-1839-ND
|
DigiKey | CAP TANT 10UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7996 In Stock |
|
$0.1784 / $0.6900 | Buy Now |
DISTI #
TAP106K016SCS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 16 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP106K016SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2258 | Buy Now |
DISTI #
581-TAP106K016SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm RoHS: Compliant | 0 |
|
$0.1800 / $0.5800 | Order Now |
DISTI #
A03:0893_00973597
|
Arrow Electronics | Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2321 | Asia - 16000 |
|
$0.1702 / $0.2014 | Buy Now |
DISTI #
V36:1790_07463307
|
Arrow Electronics | Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2206 | Americas - 8116 |
|
$0.1697 / $0.2010 | Buy Now |
DISTI #
E02:0323_01311703
|
Arrow Electronics | Cap Tant Solid 10uF 16V 10% (5 X 9mm) Radial 2.5mm 3.2 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Europe - 1000 |
|
$0.3484 / $0.5829 | Buy Now |
DISTI #
70195909
|
RS | Capacitor, Tantalum, 10 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, D, Radial Leaded | AVX TAP106K016SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 188 |
|
$0.1820 | Buy Now |
|
Future Electronics | TAP Series 10uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 5074Bag |
|
$0.3600 / $0.3850 | Buy Now |
Part Details for TAP106K016SCS
TAP106K016SCS CAD Models
TAP106K016SCS Part Data Attributes
|
TAP106K016SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP106K016SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP106K016SCS
This table gives cross-reference parts and alternative options found for TAP106K016SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP106K016SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM106K16F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP106K016SCS vs NDTM106K16F2 |
NDTM106K16F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP106K016SCS vs NDTM106K16F1 |
TEP106K016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016SCS vs TEP106K016SRW |
NDTM106K16F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP106K016SCS vs NDTM106K16F2TRF |
TAP106K016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016SCS vs TAP106K016DTS |
TEP106K016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016SCS vs TEP106K016DTW |
NDTM106K16F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP106K016SCS vs NDTM106K16F1TB |
TEP106K016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016SCS vs TEP106K016SRS |
TEP106K016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP106K016SCS vs TEP106K016BRS |
NDTM106K16F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP106K016SCS vs NDTM106K16F2TB |