Part Details for TAP474K035SCS by Kyocera AVX Components
Overview of TAP474K035SCS by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP474K035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC0740
|
Newark | Cap, 0.47Μf, 35V, 10% Rohs Compliant: Yes |Kyocera Avx TAP474K035SCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$0.2720 / $0.6140 | Buy Now |
DISTI #
478-1900-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
226 In Stock |
|
$0.1570 / $0.6100 | Buy Now |
DISTI #
TAP474K035SCS
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP474K035SCS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
581-TAP474K035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% ESR=13 Ohm RoHS: Compliant | 213 |
|
$0.1570 / $0.6100 | Buy Now |
DISTI #
70195928
|
RS | Capacitor, Tantalum, 0.47 uF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, A mA, 4% (Max.) | AVX TAP474K035SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$0.4240 / $0.4990 | Buy Now |
|
Future Electronics | TAP Series 0.47uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1700 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4450 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 470nf, 35V, 10±% | 496 |
|
$0.1597 / $0.2994 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 35V, 10±% | 800 |
|
$0.1428 / $0.4760 | Buy Now |
Part Details for TAP474K035SCS
TAP474K035SCS CAD Models
TAP474K035SCS Part Data Attributes:
|
TAP474K035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP474K035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP474K035SCS
This table gives cross-reference parts and alternative options found for TAP474K035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP474K035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM474K35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474K035SCS vs NDTM474K35F1TB |
NDTM474K35F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP474K035SCS vs NDTM474K35F2 |
TB.47/35K2LF | CAP,TANTALUM / TA2O5,470NF,35VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP474K035SCS vs TB.47/35K2LF |
TEP474K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K035SCS vs TEP474K035SRW |
NDTM474K35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474K035SCS vs NDTM474K35F1TR |
NDTM474K35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP474K035SCS vs NDTM474K35F2TRF |
NDTM474K35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP474K035SCS vs NDTM474K35F2TBF |
TEP474K035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K035SCS vs TEP474K035BRW |
TAP474K035DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K035SCS vs TAP474K035DCS |
NDTM474K35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474K035SCS vs NDTM474K35F2TB |