Part Details for TAP474K050SCS by Kyocera AVX Components
Overview of TAP474K050SCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP474K050SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5249
|
Newark | Tantalum Capacitor, 0.47Uf, 50V, 13 Ohm, 0.1, Radial, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:13Ohm, Failure Rate:-, Ripple Current:-, Product Length:- Rohs Compliant: Yes |Kyocera Avx TAP474K050SCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 531 |
|
$0.1700 / $0.1850 | Buy Now |
DISTI #
478-1901-ND
|
DigiKey | CAP TANT 0.47UF 10% 50V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1570 / $0.6100 | Buy Now |
DISTI #
TAP474K050SCS
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP474K050SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
54J5249
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 54J5249) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 541 Partner Stock |
|
$0.2340 / $0.6340 | Buy Now |
DISTI #
581-TAP474K050SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 0.47uF 10% ESR=13 Ohm RoHS: Compliant | 935 |
|
$0.1750 / $0.6400 | Buy Now |
DISTI #
70195655
|
RS | Capacitor, Tantalum, 0.47 uF, 50 V @ 85 C, 65 V @ 85 C, +/- 10, A mA, 4% (Max.) | AVX TAP474K050SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 353 |
|
$0.4340 / $0.6200 | Buy Now |
|
Future Electronics | TAP Series 0.47 uF ±10 % 50 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1540 / $0.1690 | Buy Now |
DISTI #
TAP474K050SCS
|
TTI | Tantalum Capacitors - Solid Leaded 50V 0.47uF 10% ESR=13 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2200 In Stock |
|
$0.1750 / $0.3120 | Buy Now |
DISTI #
TAP474K050SCS
|
TME | Capacitor: tantalum, 0.47uF, 50VDC, THT, ±10%, -55÷125°C, 2.5mm Min Qty: 1000 | 0 |
|
$0.4010 | RFQ |
DISTI #
TAP474K050SCS
|
Avnet Abacus | Tantalum Capacitor, 0.47 uF, 50 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP474K050SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP474K050SCS
TAP474K050SCS CAD Models
TAP474K050SCS Part Data Attributes
|
TAP474K050SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP474K050SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP474K050SCS
This table gives cross-reference parts and alternative options found for TAP474K050SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP474K050SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM474K50F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP474K050SCS vs NDTM474K50F2TRF |
TEP474K050DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TEP474K050DTS |
TAP474K050DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TAP474K050DTS |
NDTM474K50F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474K050SCS vs NDTM474K50F1TR |
NDTM474K50F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.47uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP474K050SCS vs NDTM474K50F2 |
TEP474K050DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TEP474K050DTW |
TEP474K050SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TEP474K050SCS |
TAP474K050SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TAP474K050SRS |
TEP474K050BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TEP474K050BRS |
TEP474K050BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474K050SCS vs TEP474K050BRW |