Part Details for TAP474M035SRW by Kyocera AVX Components
Overview of TAP474M035SRW by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP474M035SRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5261
|
Newark | Capacitor Tant, 0.47Uf, 35V, 13 Ohm, 0.2, Rad, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Voltage Rating:35V, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Range:-55°C To +125°C, Esr:13Ohm Rohs Compliant: Yes |Kyocera Avx TAP474M035SRW Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2060 | Buy Now |
DISTI #
478-TAP474M035SRWCT-ND
|
DigiKey | CAP TANT 0.47UF 20% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.1535 / $0.6600 | Buy Now |
DISTI #
TAP474M035SRW
|
Avnet Americas | Tantalum Capacitor, 0.47 uF, 35 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP474M035SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2002 | Buy Now |
DISTI #
581-TAP474M035SRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.47uF 20% ESR=13 Ohm RoHS: Compliant | 3833 |
|
$0.0940 / $0.4100 | Buy Now |
DISTI #
73976842
|
RS | Leaded MnO2,0.47 uF,35 V | AVX TAP474M035SRW RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.4100 | RFQ |
|
Future Electronics | TAP Series 0.47 uF ±20% 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
|
ComSIT USA | DIPPED RADIAL CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount RoHS: Compliant | Europe - 1040 |
|
RFQ | |
DISTI #
TAP474M035SRW
|
Avnet Abacus | Tantalum Capacitor, 0.47 uF, 35 V, � 20%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP474M035SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TAP474M035SRW
|
Avnet Asia | Tantalum Capacitor, 0.47 uF, 35 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded (Alt: TAP474M035SRW) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAP474M035SRW
TAP474M035SRW CAD Models
TAP474M035SRW Part Data Attributes
|
TAP474M035SRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP474M035SRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 13000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP474M035SRW
This table gives cross-reference parts and alternative options found for TAP474M035SRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP474M035SRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM474M35F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP474M035SRW vs NDTM474M35F1F |
NDTM474M35F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP474M035SRW vs NDTM474M35F2TBF |
NDTM474M35F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP474M035SRW vs NDTM474M35F2TRF |
TAP474M035DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474M035SRW vs TAP474M035DTW |
TEP474M035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP474M035SRW vs TEP474M035BRS |
NDTM474M35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP474M035SRW vs NDTM474M35F1 |
NDTM474M35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP474M035SRW vs NDTM474M35F2F |
NDTM474M35F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474M035SRW vs NDTM474M35F1TR |
NDTM474M35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474M035SRW vs NDTM474M35F2TB |
NDTM474M35F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP474M035SRW vs NDTM474M35F2TR |