Part Details for TAP475J016BRW by Kyocera AVX Components
Overview of TAP475J016BRW by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP475J016BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5272
|
Newark | Capacitor Tant, 4.7Uf, 16V, 5 Ohm, 0.05, Rad, Capacitance:4.7Μf, Voltage(Dc):16V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:5Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kyocera Avx TAP475J016BRW Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4200 | Buy Now |
DISTI #
TAP475J016BRW-ND
|
DigiKey | CAP TANT 4.7UF 5% 16V RADIAL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3647 | Buy Now |
DISTI #
TAP475J016BRW
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 16 V, ± 5%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP475J016BRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 | Buy Now |
DISTI #
581-TAP475J016BRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 4.7uF 05% ESR=5 Ohm RoHS: Compliant | 0 |
|
$0.3140 / $1.0400 | Order Now |
DISTI #
73982421
|
RS | Leaded MnO2,4.7 uF,16 V | AVX TAP475J016BRW RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4150 / $0.4880 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.3260 | Buy Now |
DISTI #
TAP475J016BRW
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 16 V, � 5%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP475J016BRW) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP475J016BRW
TAP475J016BRW CAD Models
TAP475J016BRW Part Data Attributes:
|
TAP475J016BRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP475J016BRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP475J016BRW
This table gives cross-reference parts and alternative options found for TAP475J016BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP475J016BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEP475J016DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TEP475J016DTS |
TAP475J016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TAP475J016SRW |
TAP475J016DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TAP475J016DTW |
TEP475J016SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TEP475J016SRW |
TEP475J016BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TEP475J016BRW |
TAP475J016DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TAP475J016DCS |
TEP475J016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TEP475J016BRS |
TAP475J016BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TAP475J016BRS |
TEP475J016SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TEP475J016SCS |
TEP475J016SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP475J016BRW vs TEP475J016SRS |