Part Details for TAP475K025SCS by Kyocera AVX Components
Overview of TAP475K025SCS by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP475K025SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3870
|
Newark | Cap, 4.7Μf, 25V, 10%, Capacitance:4.7Μf, Voltage Rating:25V, Product Range:Tap Series, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:2.5Mm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAP475K025SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 598 |
|
$0.3000 / $0.4090 | Buy Now |
DISTI #
50H7812
|
Newark | Tantalum Capacitor, 4.7Uf, 25V, 4 Ohm, 0.1, Radial, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:4Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5Mm Rohs Compliant: Yes |Kyocera Avx TAP475K025SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2910 / $0.6970 | Buy Now |
DISTI #
478-1906-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2250 / $0.7600 | Buy Now |
DISTI #
TAP475K025SCS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP475K025SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2829 | Buy Now |
DISTI #
50H7812
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 50H7812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3820 / $0.7590 | Buy Now |
DISTI #
55AC3870
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 55AC3870) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3820 / $0.7590 | Buy Now |
DISTI #
581-TAP475K025SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% ESR=4 Ohm RoHS: Compliant | 15 |
|
$0.2210 / $0.7200 | Buy Now |
DISTI #
70195921
|
RS | Capacitor, Tantalum, 4.7 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, C, Radial Leaded | AVX TAP475K025SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$0.5430 / $0.7750 | Buy Now |
|
Future Electronics | TAP Series 4.7 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 1000Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 25V, 10±% | 3392 |
|
$0.2110 / $0.5064 | Buy Now |
Part Details for TAP475K025SCS
TAP475K025SCS CAD Models
TAP475K025SCS Part Data Attributes
|
TAP475K025SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP475K025SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP475K025SCS
This table gives cross-reference parts and alternative options found for TAP475K025SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP475K025SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM475K25F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP475K025SCS vs NDTM475K25F2 |
NDTM475K25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP475K025SCS vs NDTM475K25F2F |
NDTM475K25F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP475K025SCS vs NDTM475K25F2TBF |
TAP475K025DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SCS vs TAP475K025DCS |
TAP475K025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SCS vs TAP475K025DTS |
TEP475K025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SCS vs TEP475K025SRW |
TEP475K025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SCS vs TEP475K025BRW |
NDTM475K25F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP475K025SCS vs NDTM475K25F1TB |
NDTM475K25F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP475K025SCS vs NDTM475K25F2TRF |
NDTM475K25F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP475K025SCS vs NDTM475K25F1 |