Part Details for TAP476K016CCS by Kyocera AVX Components
Overview of TAP476K016CCS by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476K016CCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5397
|
Newark | Cap, Tantalum, 47Uf, 16V, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:1.3Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP476K016CCS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
478-8846-ND
|
DigiKey | CAP TANT 47UF 10% 16V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19 In Stock |
|
$1.0511 / $2.7500 | Buy Now |
DISTI #
TAP476K016CCS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 16 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP476K016CCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4236 | Buy Now |
DISTI #
581-TAP476K016CCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm RoHS: Compliant | 650 |
|
$1.0500 / $2.1600 | Buy Now |
DISTI #
73976749
|
RS | Leaded MnO2,47 uF,16 V | AVX TAP476K016CCS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.5700 | RFQ |
|
Future Electronics | TAP Series 47 uF ±10 % 16 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bag | 800Bag |
|
$1.0100 / $1.1400 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 26500 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 16V, 10±% | 21200 |
|
$0.3300 / $1.5000 | Buy Now |
DISTI #
TAP476K016CCS
|
TME | Capacitor: tantalum, 47uF, 16VDC, THT, ±10%, -55÷125°C, Series: TAP Min Qty: 1 | 523 |
|
$1.1900 / $1.7600 | Buy Now |
Part Details for TAP476K016CCS
TAP476K016CCS CAD Models
TAP476K016CCS Part Data Attributes
|
TAP476K016CCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476K016CCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476K016CCS
This table gives cross-reference parts and alternative options found for TAP476K016CCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476K016CCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM476K16F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476K016CCS vs NDTM476K16F2TRF |
TEP476K016CCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP476K016CCS vs TEP476K016CCS |
NDTM476K16F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476K016CCS vs NDTM476K16F2F |
NDTM476K16F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP476K016CCS vs NDTM476K16F1TR |
TEP476K016CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP476K016CCS vs TEP476K016CRW |
TEP476K016CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3232, RADIAL LEADED | Kyocera AVX Components | TAP476K016CCS vs TEP476K016CRS |
NDTM476K16F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476K016CCS vs NDTM476K16F2TBF |
NDTM476K16F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476K016CCS vs NDTM476K16F1F |
NDTM476K16F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476K016CCS vs NDTM476K16F1TBF |