Part Details for TAP476K035CRS by Kyocera AVX Components
Overview of TAP476K035CRS by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476K035CRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP476K035CRS-ND
|
DigiKey | CAP TANT 47UF 10% 35V RADIAL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.4385 | Buy Now |
DISTI #
TAP476K035CRS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, 5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP476K035CRS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2669 | Buy Now |
DISTI #
581-TAP476K035CRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm RoHS: Compliant | 0 |
|
$2.7000 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.6000 | Buy Now |
DISTI #
TAP476K035CRS
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 35 V, � 10%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP476K035CRS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP476K035CRS
TAP476K035CRS CAD Models
TAP476K035CRS Part Data Attributes
|
TAP476K035CRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476K035CRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3535 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476K035CRS
This table gives cross-reference parts and alternative options found for TAP476K035CRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476K035CRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM476K35F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476K035CRS vs NDTM476K35F1TBF |
TEP476K035CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP476K035CRS vs TEP476K035CRS |
NDTM476K35F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476K035CRS vs NDTM476K35F2F |
NDTM476K35F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476K035CRS vs NDTM476K35F1TRF |
TAP476K035FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP476K035CRS vs TAP476K035FCS |
TEP476K035CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3535, RADIAL LEADED | Kyocera AVX Components | TAP476K035CRS vs TEP476K035CRW |