Part Details for TAP685K035HSB by Kyocera AVX Components
Overview of TAP685K035HSB by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TAP685K035HSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAP685K035HSB-ND
|
DigiKey | CAP TANT 6.8UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3808 / $1.1100 | Buy Now |
DISTI #
TAP685K035HSB
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP685K035HSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5158 | Buy Now |
DISTI #
581-TAP685K035HSB
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2.5 Ohm RoHS: Compliant | 34 |
|
$0.3660 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 10±% | 2643 |
|
$0.3020 / $0.8235 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 35V, 10±% | 720 |
|
$0.5490 / $1.3725 | Buy Now |
DISTI #
TAP685K035HSB
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP685K035HSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5158 | Buy Now |
DISTI #
TAP685K035HSB
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 35 V, ± 10%, 6.35 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP685K035HSB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5158 | Buy Now |
Part Details for TAP685K035HSB
TAP685K035HSB CAD Models
TAP685K035HSB Part Data Attributes:
|
TAP685K035HSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685K035HSB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |