Part Details for TAS-610R-V-T/R by Diptronics Manufacturing Inc
Overview of TAS-610R-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS-610R-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-TAS-610R-V-T/R
|
Mouser Electronics | Tactile Switches 6.1x6mm 260gf RED RoHS: Compliant | 496 |
|
$0.5860 / $1.2200 | Buy Now |
DISTI #
TAS-610R-V-T/R
|
Avnet Abacus | Switch Tactile - Tape and Reel (Alt: TAS-610R-V-T/R) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 1.00mm 260gF SMT R/A | 0 |
|
$0.8849 / $1.0176 | RFQ |
Part Details for TAS-610R-V-T/R
TAS-610R-V-T/R CAD Models
TAS-610R-V-T/R Part Data Attributes
|
TAS-610R-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TAS-610R-V-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.24N, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Actuator Type | SOFT STEM | |
Body Breadth | 5.25 mm | |
Body Height | 7.02 mm | |
Body Length or Diameter | 7.55 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.24 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TAS-610R-V-T/R
This table gives cross-reference parts and alternative options found for TAS-610R-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS-610R-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-M2KTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | TAS-610R-V-T/R vs SWT6-M2KTR |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | TAS-610R-V-T/R vs SWT8-R2R |
SWT6-E2RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | TAS-610R-V-T/R vs SWT6-E2RAP |
SWT6-E2RAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | TAS-610R-V-T/R vs SWT6-E2RAP |
LL3301EF065QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | TAS-610R-V-T/R vs LL3301EF065QG |
LL3301SPF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | TAS-610R-V-T/R vs LL3301SPF065QJ |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | TAS-610R-V-T/R vs SWT8-R1N |
SWT6-V7KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | TAS-610R-V-T/R vs SWT6-V7KDAP |
PTS125SK43LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TAS-610R-V-T/R vs PTS125SK43LFS |
TL-1240-N-Q-1J-BLK | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | TAS-610R-V-T/R vs TL-1240-N-Q-1J-BLK |