-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-W stereo, 300-W mono, 18- to 38-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5613APHD-ND
|
DigiKey | IC AMP D MONO/STER 300W 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1268 In Stock |
|
$10.5500 | Buy Now |
DISTI #
296-25588-ND
|
DigiKey | IC AMP D MONO/STER 300W 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8034 / $15.4800 | Buy Now |
DISTI #
595-TAS5613APHD
|
Mouser Electronics | Audio Amplifiers 150W St PurePath HD Ana-Inp Pwr Stage RoHS: Compliant | 97 |
|
$10.6800 / $15.4700 | Buy Now |
|
Rochester Electronics | TAS5613A 150W Stereo / 300W Mono PurePath, HD Analog-Input Power Stage RoHS: Compliant Status: Active Min Qty: 1 | 1268 |
|
$9.0500 / $10.6400 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 150W STER D 64HTQFP | 12872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5613APHD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5613APHD
Texas Instruments
150-W stereo, 300-W mono, 18- to 38-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 21 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 150 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TAS5613APHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5613APHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5613PHD | 150W Stereo PurePath™ HD Analog-Input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5613APHD vs TAS5613PHD |