Part Details for TAX3882A202-020 by TE Connectivity
Overview of TAX3882A202-020 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAX3882A202-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8368
|
Newark | Sensor Cord, 8P M12 Plug-R/A M12 Plug/2M, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:8 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAX3882A202-020 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4400 | Buy Now |
DISTI #
17-TAX3882A202-020-ND
|
DigiKey | CBL 8POS MALE TO MALE 6.56' Min Qty: 125 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.4894 | Buy Now |
DISTI #
TAX3882A202-020
|
Avnet Americas | Cable Assembly CAT6A TPE 2m 26AWG 8POS M12 Circular to 8POS Right Angle M12 Circular Plug-Plug Bag - Bulk (Alt: TAX3882A202-020) Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0450 / $89.1050 | Buy Now |
DISTI #
571-TAX3882A202-020
|
Mouser Electronics | Ethernet Cables / Networking Cables RPC-M12X-8MS- 2.0SH-M12X-8MR-TPE RoHS: Compliant | 0 |
|
$86.8100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 5 Container: Bag | 0Bag |
|
$73.8300 | Buy Now |
DISTI #
AMPTAX3882A202-020
|
Heilind Electronics | RPC-M12X-8MS-2.0SH-M12X-8MR-TP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12X-8MS-2.0SH-M12X-8MR-TPE | 0 |
|
$80.1400 / $220.6100 | Buy Now |
DISTI #
TAX3882A202-020
|
Avnet Americas | Cable Assembly CAT6A TPE 2m 26AWG 8POS M12 Circular to 8POS Right Angle M12 Circular Plug-Plug Bag - Bulk (Alt: TAX3882A202-020) Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0450 / $89.1050 | Buy Now |
DISTI #
TAX3882A202-020
|
Avnet Americas | Cable Assembly CAT6A TPE 2m 26AWG 8POS M12 Circular to 8POS Right Angle M12 Circular Plug-Plug Bag - Bulk (Alt: TAX3882A202-020) Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0450 / $89.1050 | Buy Now |
DISTI #
AMPTAX3882A202-020
|
Interstate Connecting Components | RPC-M12X-8MS-2.0SH-M12X-8MR-TP | 0 |
|
Buy Now |
Part Details for TAX3882A202-020
TAX3882A202-020 CAD Models
TAX3882A202-020 Part Data Attributes
|
TAX3882A202-020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAX3882A202-020
TE Connectivity
Cable Assembly, 26AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 7.45 mm | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 2 mm | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |