Datasheets
TAZG106K025CRMB0800 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711,

Part Details for TAZG106K025CRMB0800 by Kyocera AVX Components

Overview of TAZG106K025CRMB0800 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for TAZG106K025CRMB0800

Part # Distributor Description Stock Price Buy
DISTI # 23K8699
Newark Biddeford/Cwr09/Fr Level B/Case Size G Rohs Compliant: Yes |Kyocera Avx TAZG106K025CRMB0800 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $13.5200
  • 800 $13.1100
  • 1,600 $12.7100
  • 2,400 $12.1000
$12.1000 / $13.5200 Buy Now
DISTI # 96Y7983
Newark Capacitor, Tantalum, 10Uf, 25V, 2611, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2611 [6728 Metric], Capacitance Tolerance:± 10%, Esr:1.4Ohm, Manufacturer Size Code:G, Failure Rate:-, Ripple Current:300Ma Rohs Compliant: Yes |Kyocera Avx TAZG106K025CRMB0800 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $15.1500
$15.1500 Buy Now
DISTI # CWR09KC106KB\M100
TTI Tantalum Capacitors - Solid SMD 10UF 25V 10% G Min Qty: 100 Package Multiple: 100 Container: Reel Americas - 700
In Stock
  • 100 $9.4300
  • 500 $9.1100
  • 1,000 $8.9200
$8.9200 / $9.4300 Buy Now
DISTI # CWR09KC106KB\TR
TTI Tantalum Capacitors - Solid SMD 10UF 25V 10% G Min Qty: 50 Package Multiple: 1 Container: Reel Americas - 0
  • 50 $12.6000
  • 500 $11.2200
  • 1,000 $10.0000
$10.0000 / $12.6000 Buy Now
DISTI # CWR09KC106KB\M500
TTI Tantalum Capacitors - Solid SMD 10UF 25V 10% G Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $9.0300
  • 1,000 $8.8500
  • 2,000 $8.6800
$8.6800 / $9.0300 Buy Now

Part Details for TAZG106K025CRMB0800

TAZG106K025CRMB0800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZG106K025CRMB0800 Part Data Attributes:

TAZG106K025CRMB0800 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZG106K025CRMB0800 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2711,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2711
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1400 mΩ
Height 2.79 mm
JESD-609 Code e0
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/4
Size Code 2711
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 2.79 mm

Alternate Parts for TAZG106K025CRMB0800

This table gives cross-reference parts and alternative options found for TAZG106K025CRMB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG106K025CRMB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZG106K025CCMB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025CCMB0H45
TAZG106K025LKMC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025LKMC0845
TAZG106K025CAMC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025CAMC0945
TAZG106K025LKMD0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025LKMD0923
TAZG106K025CELC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025CELC0700
CWR29KC106KZGCTR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG106K025CRMB0800 vs CWR29KC106KZGCTR
TAZG106K025LESB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025LESB0H00
CWR29KC106KZGATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2711, CHIP Kyocera AVX Components TAZG106K025CRMB0800 vs CWR29KC106KZGATR13
TAZG106K025CALD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, Kyocera AVX Components TAZG106K025CRMB0800 vs TAZG106K025CALD0824
T429G106K025CKTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2711, KEMET Corporation TAZG106K025CRMB0800 vs T429G106K025CKTLVL7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZG106K025CRMB0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZG106K025CRMB0800 by Kyocera AVX Components

  • Please alert me when TAZG106K025CRMB0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAZG106K025CRMB0800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZG106K025CRMB0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAZG106K025CRMB0800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZG106K025CRMB0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZG106K025CRMB0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: