Part Details for TAZG475M035CRSB0800 by Kyocera AVX Components
Overview of TAZG475M035CRSB0800 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZG475M035CRSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7167
|
Newark | Capacitor,4.7Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx TAZG475M035CRSB0800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.2500 / $9.7100 | Buy Now |
DISTI #
478-TAZG475M035CRSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4934 | Buy Now |
DISTI #
581-TAZG475M035CRSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7UF 35V 20% G RoHS: Not Compliant | 0 |
|
$9.4100 | Order Now |
DISTI #
TAZG475M035CRSB0800
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 35V 20% G Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.6600 / $10.9200 | Buy Now |
Part Details for TAZG475M035CRSB0800
TAZG475M035CRSB0800 CAD Models
TAZG475M035CRSB0800 Part Data Attributes
|
TAZG475M035CRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZG475M035CRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2611, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 120 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for TAZG475M035CRSB0800
This table gives cross-reference parts and alternative options found for TAZG475M035CRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZG475M035CRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG475M035CFMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035CFMB0H45 |
TAZG475M035CFLB9045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035CFLB9045 |
TAZG475M035CRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035CRLD0923 |
TAZG475M035LSLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035LSLBT745 |
TAZG475M035CDMC0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035CDMC0945 |
TAZG475M035CCLB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035CCLB0924 |
T409G475M035DH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZG475M035CRSB0800 vs T409G475M035DH42527640 |
T409G475M035DK7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | KEMET Corporation | TAZG475M035CRSB0800 vs T409G475M035DK7280 |
TAZG475M035LELZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035LELZ0923 |
TAZG475M035CDMT0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 2711, | Kyocera AVX Components | TAZG475M035CRSB0800 vs TAZG475M035CDMT0845 |