Part Details for TAZH156K025LBMC0H45 by Kyocera AVX Components
Overview of TAZH156K025LBMC0H45 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH156K025LBMC0H45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29KH156KCHC
|
TTI | Tantalum Capacitors - Solid SMD 15UF 25V 10% H Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.1100 / $31.4400 | Buy Now |
Part Details for TAZH156K025LBMC0H45
TAZH156K025LBMC0H45 CAD Models
TAZH156K025LBMC0H45 Part Data Attributes
|
TAZH156K025LBMC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH156K025LBMC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 15uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.81 mm |
Alternate Parts for TAZH156K025LBMC0H45
This table gives cross-reference parts and alternative options found for TAZH156K025LBMC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH156K025LBMC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH156K025CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025CRST0045 |
TAZH156K025LFSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025LFSB0H00 |
TAZH156K025CWLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025CWLB9000 |
TAZH156K025CCLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025CCLC0H24 |
TAZH156K025LELB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025LELB0700 |
TAZH156K025CRMZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025CRMZ0H24 |
T429H156K025PCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | KEMET Corporation | TAZH156K025LBMC0H45 vs T429H156K025PCTLVL7280 |
TAZH156K025CBLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025CBLB9900 |
TAZH156K025LAMC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025LAMC0H24 |
TAZH156K025LLSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, 2915, | Kyocera AVX Components | TAZH156K025LBMC0H45 vs TAZH156K025LLSC0H00 |