Part Details for TAZH226K020CRSZ0000 by Kyocera AVX Components
Overview of TAZH226K020CRSZ0000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH226K020CRSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7368
|
Newark | Capacitor,22Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH226K020CRSZ0000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 / $3.9700 | Buy Now |
DISTI #
478-TAZH226K020CRSZ0000CT-ND
|
DigiKey | CAP TANT Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5664 / $6.2900 | Buy Now |
DISTI #
581-TAZH226K020C
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 0.9Ohms H 10% RoHS: Compliant | 134 |
|
$4.6200 / $5.8000 | Buy Now |
|
Future Electronics | TAZ Series 22 uF ±10 % 20 V Surface Mount Molded Tantalum Chip Capacitor RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.8100 | Buy Now |
DISTI #
TAZH226K020CRSZ0000
|
TTI | Tantalum Capacitors - Solid SMD 20V 22uF 0.9Ohms H 10% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$4.6200 / $4.7100 | Buy Now |
|
Chip1Cloud | 1980 |
|
RFQ | ||
|
Sense Electronic Company Limited | H-22UF10V | 500 |
|
RFQ |
Part Details for TAZH226K020CRSZ0000
TAZH226K020CRSZ0000 CAD Models
TAZH226K020CRSZ0000 Part Data Attributes:
|
TAZH226K020CRSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K020CRSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K020CRSZ0000
This table gives cross-reference parts and alternative options found for TAZH226K020CRSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K020CRSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JC226KZHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH226K020CRSZ0000 vs CWR29JC226KZHZW |
TAZH226K020CDMD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CDMD0800 |
TAZH226K020CASD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CASD0045 |
TAZH226K020CDMD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CDMD0023 |
TAZH226K020LCSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020LCSZ0023 |
TAZH226K020CASB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CASB0024 |
TAZH226K020CASZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CASZ0923 |
TAZH226K020CASC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CASC0H00 |
TAZH226K020CDMZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020CDMZ0800 |
TAZH226K020LALD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K020CRSZ0000 vs TAZH226K020LALD0H23 |