Part Details for TAZH226K025CRSB0800 by Kyocera AVX Components
Overview of TAZH226K025CRSB0800 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH226K025CRSB0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J7381
|
Newark | Capacitor,22Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAZH226K025CRSB0800 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5200 / $8.8500 | Buy Now |
DISTI #
478-TAZH226K025CRSB0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6578 | Buy Now |
DISTI #
581-TAZH226K025CRSB8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22UF 25V 10% H RoHS: Not Compliant | 0 |
|
$8.2700 | Order Now |
|
Future Electronics | TAZ Series 22 uF ±10% 25 V Surface Mount Molded Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$8.1100 / $8.3600 | Buy Now |
DISTI #
TAZH226K025CRSB0800
|
TTI | Tantalum Capacitors - Solid SMD 22UF 25V 10% H Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$7.9000 / $8.5500 | Buy Now |
|
Chip1Cloud | 37900 |
|
RFQ | ||
|
Sense Electronic Company Limited | H-22UF25V | 500 |
|
RFQ |
Part Details for TAZH226K025CRSB0800
TAZH226K025CRSB0800 CAD Models
TAZH226K025CRSB0800 Part Data Attributes:
|
TAZH226K025CRSB0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH226K025CRSB0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH226K025CRSB0800
This table gives cross-reference parts and alternative options found for TAZH226K025CRSB0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH226K025CRSB0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH226K025LGSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025CRSB0800 vs TAZH226K025LGSB0824 |
CWR16KH226KBHZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH226K025CRSB0800 vs CWR16KH226KBHZ/PR |
TAZH226K025CDSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025CRSB0800 vs TAZH226K025CDSC0900 |
CWR16KB226KCHC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH226K025CRSB0800 vs CWR16KB226KCHC/PR |
TAZH226K025CCLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025CRSB0800 vs TAZH226K025CCLD0024 |
T429H226K025PBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | KEMET Corporation | TAZH226K025CRSB0800 vs T429H226K025PBTLVL7005 |
T419H226K025RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | KEMET Corporation | TAZH226K025CRSB0800 vs T419H226K025RBTLVL |
TAZH226K025CDSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025CRSB0800 vs TAZH226K025CDSB0723 |
TAZH226K025LCLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2915, | Kyocera AVX Components | TAZH226K025CRSB0800 vs TAZH226K025LCLB0924 |
CWR16KB226KCHA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH226K025CRSB0800 vs CWR16KB226KCHA/TR |